Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCTSN433/12WRCopy
Manufacturer Standard Lead Time11 weeks
Order Code2749965
Product RangeCTSN
Your Part Number
911 In Stock
1,740 more incoming. You can reserve stock now
911 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.310 (CNY24.0803) |
| 10+ | CNY18.490 (CNY20.8937) |
| 100+ | CNY16.090 (CNY18.1817) |
| 250+ | CNY14.700 (CNY16.611) |
| 500+ | CNY14.500 (CNY16.385) |
| 1000+ | CNY13.640 (CNY15.4132) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.31 (CNY24.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTSN433/12WRCopy
Manufacturer Standard Lead Time11 weeks
Order Code2749965
Product RangeCTSN
Technical Datasheet
No. of Rows1 Row
No. of Positions12Ways
Wire Size AWG Min-
Wire Size AWG Max10AWG
Pitch Spacing10mm
Rated Current30A
Rated Voltage450V
Product RangeCTSN
SVHCLead (21-Jan-2025)
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
-
Pitch Spacing
10mm
Rated Voltage
450V
SVHC
Lead (21-Jan-2025)
No. of Positions
12Ways
Wire Size AWG Max
10AWG
Rated Current
30A
Product Range
CTSN
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031
