Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCTBP97HJ/8Copy
Manufacturer Standard Lead Time28 weeks
Order Code2527878
Product RangeCamblock Plus
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.240 (CNY19.4812) |
| 10+ | CNY15.410 (CNY17.4133) |
| 100+ | CNY14.060 (CNY15.8878) |
| 250+ | CNY13.440 (CNY15.1872) |
| 500+ | CNY13.010 (CNY14.7013) |
| 1000+ | CNY12.290 (CNY13.8877) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.24 (CNY19.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTBP97HJ/8Copy
Manufacturer Standard Lead Time28 weeks
Order Code2527878
Product RangeCamblock Plus
Technical Datasheet
GenderSocket
Pitch Spacing5.08mm
No. of Positions8Ways
Rated Current-
Rated Voltage-
Block OrientationThrough Hole Right Angle
Product RangeCamblock Plus
SVHCLead (04-Feb-2026)
Technical Specifications
Gender
Socket
No. of Positions
8Ways
Rated Voltage
-
Product Range
Camblock Plus
Pitch Spacing
5.08mm
Rated Current
-
Block Orientation
Through Hole Right Angle
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00764
