Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCTBP93VC/4Copy
Order Code4064527
Product RangeCTBP93VC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.480 (CNY3.9324) |
| 100+ | CNY3.100 (CNY3.503) |
| 500+ | CNY2.830 (CNY3.1979) |
| 1000+ | CNY2.610 (CNY2.9493) |
| 2500+ | CNY2.520 (CNY2.8476) |
| 5000+ | CNY2.390 (CNY2.7007) |
Price for:Each
Minimum: 10
Multiple: 10
CNY34.80 (CNY39.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTBP93VC/4Copy
Order Code4064527
Product RangeCTBP93VC Series
Technical Datasheet
GenderHeader
Pitch Spacing2.5mm
No. of Positions4Ways
Rated Current5A
Rated Voltage250V
Block OrientationThrough Hole Vertical
Product RangeCTBP93VC Series
SVHCLead (21-Jan-2025)
Technical Specifications
Gender
Header
No. of Positions
4Ways
Rated Voltage
250V
Product Range
CTBP93VC Series
Pitch Spacing
2.5mm
Rated Current
5A
Block Orientation
Through Hole Vertical
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
