Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCTBP93HC/5Copy
Order Code4064526
Product RangeCTBP93HC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.930 (CNY12.3509) |
| 10+ | CNY9.750 (CNY11.0175) |
| 100+ | CNY8.880 (CNY10.0344) |
| 500+ | CNY8.290 (CNY9.3677) |
| 1000+ | CNY8.030 (CNY9.0739) |
| 2500+ | CNY7.760 (CNY8.7688) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.93 (CNY12.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTBP93HC/5Copy
Order Code4064526
Product RangeCTBP93HC Series
Technical Datasheet
GenderHeader
Pitch Spacing2.5mm
No. of Positions5Ways
Rated Current5A
Rated Voltage250V
Block OrientationThrough Hole Right Angle
Product RangeCTBP93HC Series
SVHCLead (21-Jan-2025)
Technical Specifications
Gender
Header
No. of Positions
5Ways
Rated Voltage
250V
Product Range
CTBP93HC Series
Pitch Spacing
2.5mm
Rated Current
5A
Block Orientation
Through Hole Right Angle
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
