Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCTBP93HC/4Copy
Order Code4064524
Product RangeCTBP93HC Series
Your Part Number
94 In Stock
Need more?
94 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.740 (CNY9.8762) |
| 10+ | CNY7.800 (CNY8.814) |
| 100+ | CNY7.100 (CNY8.023) |
| 500+ | CNY6.630 (CNY7.4919) |
| 1000+ | CNY6.420 (CNY7.2546) |
| 2500+ | CNY6.210 (CNY7.0173) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.74 (CNY9.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTBP93HC/4Copy
Order Code4064524
Product RangeCTBP93HC Series
Technical Datasheet
GenderHeader
Pitch Spacing2.5mm
No. of Positions4Ways
Rated Current5A
Rated Voltage250V
Block OrientationThrough Hole Right Angle
Product RangeCTBP93HC Series
SVHCLead (21-Jan-2025)
Technical Specifications
Gender
Header
No. of Positions
4Ways
Rated Voltage
250V
Product Range
CTBP93HC Series
Pitch Spacing
2.5mm
Rated Current
5A
Block Orientation
Through Hole Right Angle
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
