Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCTBP9308/2FLCopy
Order Code4064518
Product RangeCTBP9308 FL Series
Your Part Number
160 In Stock
Need more?
160 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.730 (CNY3.0849) |
| 100+ | CNY2.440 (CNY2.7572) |
| 500+ | CNY2.220 (CNY2.5086) |
| 1000+ | CNY2.070 (CNY2.3391) |
| 2500+ | CNY2.010 (CNY2.2713) |
| 5000+ | CNY1.940 (CNY2.1922) |
Price for:Each
Minimum: 10
Multiple: 10
CNY27.30 (CNY30.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTBP9308/2FLCopy
Order Code4064518
Product RangeCTBP9308 FL Series
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions2Ways
Rated Current20A
Rated Voltage450V
Block OrientationThrough Hole Vertical
Product RangeCTBP9308 FL Series
SVHCLead (21-Jan-2025)
Technical Specifications
Gender
Header
No. of Positions
2Ways
Rated Voltage
450V
Product Range
CTBP9308 FL Series
Pitch Spacing
5.08mm
Rated Current
20A
Block Orientation
Through Hole Vertical
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00167
