Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCTBP92VD/2RCopy
Manufacturer Standard Lead Time27 weeks
Order Code2527577
Product RangeCamBlock Plus
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.980 (CNY5.6274) |
| 100+ | CNY4.580 (CNY5.1754) |
| 250+ | CNY4.190 (CNY4.7347) |
| 500+ | CNY3.910 (CNY4.4183) |
| 1000+ | CNY3.780 (CNY4.2714) |
| 2500+ | CNY3.710 (CNY4.1923) |
Price for:Each
Minimum: 10
Multiple: 10
CNY49.80 (CNY56.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTBP92VD/2RCopy
Manufacturer Standard Lead Time27 weeks
Order Code2527577
Product RangeCamBlock Plus
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions2Ways
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current-
Rated Voltage-
Product RangeCamBlock Plus
SVHCLead (21-Jan-2025)
Product Overview
- Wire size of 1.0mm² (28AWG to 16AWG) solid & stranded cable
- Professional rising clamp terminal, anti solder wicking, Vertical female plug style
- Guided pin alignment
- Rating is UL=8A/300V, VDE=10A/250V
- Insulation resistance is 500Mohm/500V withstand voltage is AC2000V/1min, 20mohm contact resistance
- Working temperature range from -40°C to 105°C
- Brass, nickel plated rising clamp
- Tin plated brass pin
- M2 Steel, zinc Plated
- 7mm length
Technical Specifications
Pitch Spacing
3.5mm
Conductor Area CSA
-
Rated Current
-
Product Range
CamBlock Plus
No. of Positions
2Ways
Wire Connection Method
Screw
Rated Voltage
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
