Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCTBP9208/3FLCopy
Order Code4064534
Product RangeCTBP9208 FL Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTBP9208/3FLCopy
Order Code4064534
Product RangeCTBP9208 FL Series
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions3Ways
Wire Size (AWG)28AWG to 14AWG
Conductor Area CSA1.6mm²
Wire Connection MethodScrew
Rated Current20A
Rated Voltage450V
Product RangeCTBP9208 FL Series
SVHCLead (27-Jun-2024)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
28AWG to 14AWG
Wire Connection Method
Screw
Rated Voltage
450V
SVHC
Lead (27-Jun-2024)
No. of Positions
3Ways
Conductor Area CSA
1.6mm²
Rated Current
20A
Product Range
CTBP9208 FL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00562
