Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCTBP1000/3Copy
Manufacturer Standard Lead Time10 weeks
Order Code3228588
Your Part Number
1,250 In Stock
Need more?
1,250 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.060 (CNY3.4578) |
| 100+ | CNY2.690 (CNY3.0397) |
| 500+ | CNY2.480 (CNY2.8024) |
| 1000+ | CNY2.330 (CNY2.6329) |
| 2500+ | CNY2.240 (CNY2.5312) |
| 5000+ | CNY2.160 (CNY2.4408) |
Price for:Each
Minimum: 10
Multiple: 10
CNY30.60 (CNY34.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTBP1000/3Copy
Manufacturer Standard Lead Time10 weeks
Order Code3228588
Technical Datasheet
Pitch Spacing5mm
No. of Positions3Ways
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.6mm²
Wire Connection MethodScrew
Rated Current16A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
22AWG
Conductor Area CSA
1.6mm²
Rated Current
16A
Block Orientation
Through Hole Right Angle
SVHC
Lead (21-Jan-2025)
No. of Positions
3Ways
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0047
