Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCTBP0308/2Copy
Manufacturer Standard Lead Time10 weeks
Order Code3228574
Your Part Number
1,007 In Stock
Need more?
1,007 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.270 (CNY3.6951) |
| 100+ | CNY2.870 (CNY3.2431) |
| 500+ | CNY2.660 (CNY3.0058) |
| 1000+ | CNY2.500 (CNY2.825) |
| 2500+ | CNY2.420 (CNY2.7346) |
| 5000+ | CNY2.340 (CNY2.6442) |
Price for:Each
Minimum: 10
Multiple: 10
CNY32.70 (CNY36.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTBP0308/2Copy
Manufacturer Standard Lead Time10 weeks
Order Code3228574
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions2Ways
Wire Size AWG Min28AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.6mm²
Wire Connection MethodScrew
Rated Current15A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Pitch Spacing
3.81mm
Wire Size AWG Min
28AWG
Conductor Area CSA
1.6mm²
Rated Current
15A
Block Orientation
Through Hole Right Angle
SVHC
Lead (21-Jan-2025)
No. of Positions
2Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00104
