Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCTBP0108/3Copy
Manufacturer Standard Lead Time10 weeks
Order Code3228565
Product RangeCamBlock Plus
Your Part Number
1,667 In Stock
Need more?
1,667 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.530 (CNY5.1189) |
| 100+ | CNY3.980 (CNY4.4974) |
| 250+ | CNY3.690 (CNY4.1697) |
| 500+ | CNY3.470 (CNY3.9211) |
| 1000+ | CNY3.360 (CNY3.7968) |
| 2500+ | CNY3.240 (CNY3.6612) |
Price for:Each
Minimum: 10
Multiple: 10
CNY45.30 (CNY51.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTBP0108/3Copy
Manufacturer Standard Lead Time10 weeks
Order Code3228565
Product RangeCamBlock Plus
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions3Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA3.31mm²
Wire Connection MethodScrew
Rated Current16A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeCamBlock Plus
SVHCLead (21-Jan-2025)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
22AWG
Conductor Area CSA
3.31mm²
Rated Current
16A
Block Orientation
Through Hole Right Angle
SVHC
Lead (21-Jan-2025)
No. of Positions
3Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
CamBlock Plus
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0044
