Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCTB932HE/4Copy
Order Code2493683
Product RangeCTB932HE
Your Part Number
137 In Stock
2,000 more incoming. You can reserve stock now
137 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.730 (CNY3.0849) |
| 100+ | CNY2.440 (CNY2.7572) |
| 500+ | CNY2.220 (CNY2.5086) |
| 1000+ | CNY2.070 (CNY2.3391) |
| 2500+ | CNY2.010 (CNY2.2713) |
| 5000+ | CNY1.940 (CNY2.1922) |
Price for:Each
Minimum: 10
Multiple: 10
CNY27.30 (CNY30.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB932HE/4Copy
Order Code2493683
Product RangeCTB932HE
Technical Datasheet
GenderHeader
Pitch Spacing3.81mm
No. of Positions4Ways
Rated Current-
Rated Voltage-
Block OrientationThrough Hole Right Angle
Product RangeCTB932HE
SVHCLead (21-Jan-2025)
Product Overview
The CTB932HE/4 from Camdenboss is a 4 pole, horizontal PCB mount male header with 3.81mm pin spacing. This professional rising clamp terminal is suitable for wire size ranging from 28AWG to 16AWG.
- Dimension is 16.03mm x 9.2mm x 7mm (L x W x H)
- Polyamide 66 (PA66) moulded material in green colour housing
- Closed header, polarised moulding and guided pin alignment
- Solid block pole
- Flammability rating meets UL94 V-0
- cUL approved
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
4Ways
Rated Voltage
-
Product Range
CTB932HE
Pitch Spacing
3.81mm
Rated Current
-
Block Orientation
Through Hole Right Angle
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00118
