Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCTB9302/2Copy
Order Code2493665
Product RangeCTB9302
Your Part Number
184 In Stock
Need more?
184 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.420 (CNY1.6046) |
| 500+ | CNY1.280 (CNY1.4464) |
| 1000+ | CNY1.150 (CNY1.2995) |
| 2500+ | CNY1.040 (CNY1.1752) |
| 5000+ | CNY0.984 (CNY1.1119) |
| 10000+ | CNY0.917 (CNY1.0362) |
Price for:Each
Minimum: 100
Multiple: 100
CNY142.00 (CNY160.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB9302/2Copy
Order Code2493665
Product RangeCTB9302
Technical Datasheet
GenderHeader
Pitch Spacing5mm
No. of Positions2Ways
Rated Current-
Rated Voltage-
Block OrientationThrough Hole Vertical
Product RangeCTB9302
SVHCLead (21-Jan-2025)
Product Overview
The CTB9302/2 from Camdenboss is a 2 pole, vertical PCB mount male header with 5mm pin spacing. This professional rising clamp terminal is suitable for wire size ranging from 24AWG to 12AWG.
- Dimension is 11.2mm x 7.82mm x 8.23mm (L x W x H)
- Polyamide (PA66) moulded material in green colour housing
- Closed header, polarised moulding and guided pin alignment
- Flammability rating meets UL94 V-0
- cUL approved
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
2Ways
Rated Voltage
-
Product Range
CTB9302
Pitch Spacing
5mm
Rated Current
-
Block Orientation
Through Hole Vertical
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for CTB9302/2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
