Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCTB922VG/4RCopy
Manufacturer Standard Lead Time27 weeks
Order Code2493656
Product RangeCTB922VG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.910 (CNY12.3283) |
| 10+ | CNY10.030 (CNY11.3339) |
| 100+ | CNY9.180 (CNY10.3734) |
| 500+ | CNY8.580 (CNY9.6954) |
| 1000+ | CNY8.280 (CNY9.3564) |
| 2500+ | CNY8.120 (CNY9.1756) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.91 (CNY12.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB922VG/4RCopy
Manufacturer Standard Lead Time27 weeks
Order Code2493656
Product RangeCTB922VG
Technical Datasheet
Pitch Spacing5mm
No. of Positions4Ways
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA3.3mm²
Wire Connection MethodScrew
Rated Current15A
Rated Voltage300V
Product RangeCTB922VG
SVHCLead (21-Jan-2025)
Product Overview
The CTB922VG/4R from Camdenboss is a 4 pole, vertical (reversed) female connector with 5mm pin spacing. This professional rising clamp terminal is suitable for wire size ranging from 24AWG to 12AWG.
- Dimension is 20mm x 12.6mm x 26mm (L x W x H)
- Polyamide (PA66) moulded material in green colour housing
- Polarised moulding and guided pin alignment
- Captive screws
- Flammability rating meets UL94 V-0
- cUL approved
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size (AWG)
24AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead (21-Jan-2025)
No. of Positions
4Ways
Wire Size AWG Min
24AWG
Conductor Area CSA
3.3mm²
Rated Current
15A
Product Range
CTB922VG
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
