Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCTB922HD/2Copy
Manufacturer Standard Lead Time28 weeks
Order Code2493646
Product RangeCTB922HD
Your Part Number
21,759 In Stock
Need more?
5,490 Next business day delivery available(Shanghai stock)
16,269 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.040 (CNY4.5652) |
| 100+ | CNY3.710 (CNY4.1923) |
| 500+ | CNY3.400 (CNY3.842) |
| 1000+ | CNY3.170 (CNY3.5821) |
| 2500+ | CNY3.070 (CNY3.4691) |
| 5000+ | CNY3.010 (CNY3.4013) |
Price for:Each
Minimum: 10
Multiple: 10
CNY40.40 (CNY45.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB922HD/2Copy
Manufacturer Standard Lead Time28 weeks
Order Code2493646
Product RangeCTB922HD
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions2Ways
Wire Size (AWG)26AWG to 16AWG
Wire Size AWG Min26AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.3mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage200V
Product RangeCTB922HD
SVHCLead (21-Jan-2025)
Product Overview
The CTB922HD/2 from Camdenboss is a 2 pole female pluggable rising clamp terminal block with 3.5mm pin spacing. This professional rising clamp terminal block is suitable for wire size ranging from 26AWG to 16AWG.
- Rated voltage of 200V and rated current of 10A
- Dimension is 7mm x 7mm x 9mm (L x W x H)
- Polyamide (PA66) moulded material in green colour housing
- Closed header, polarised moulding and guided pin alignment
- Tinned phosphor bronze terminal
- Nickel copper flash brass rising clamp
- Tin plated M2 steel captive screws with 0.3Nm torque
- Working temperature range from -33°C to +120°C
- Flammability rating meets UL94 V-0
- cULus approved
Applications
Industrial
Technical Specifications
Pitch Spacing
3.5mm
Wire Size (AWG)
26AWG to 16AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
200V
SVHC
Lead (21-Jan-2025)
No. of Positions
2Ways
Wire Size AWG Min
26AWG
Conductor Area CSA
1.3mm²
Rated Current
10A
Product Range
CTB922HD
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
