Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCTB9209/4Copy
Manufacturer Standard Lead Time28 weeks
Order Code2493644
Product RangeCTB9209
Your Part Number
5,975 In Stock
2,380 more incoming. You can reserve stock now
784 Delivery in 3-4 Business Days(SG stock)
5,191 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.360 (CNY8.3168) |
| 10+ | CNY6.770 (CNY7.6501) |
| 100+ | CNY6.200 (CNY7.006) |
| 500+ | CNY5.790 (CNY6.5427) |
| 1000+ | CNY5.590 (CNY6.3167) |
| 2500+ | CNY5.480 (CNY6.1924) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.36 (CNY8.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB9209/4Copy
Manufacturer Standard Lead Time28 weeks
Order Code2493644
Product RangeCTB9209
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions4Ways
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current12A
Rated Voltage320V
Product RangeCTB9209
SVHCLead (21-Jan-2025)
Product Overview
The CTB9209/4 from Camdenboss is a 4 pole, female pluggable rising clamp terminal block with 5.08mm pin spacing. This professional rising clamp terminal block is suitable for wire size ranging from 22AWG to 14AWG.
- Rated voltage of 300V and rated current of 15A
- Dimension is 20.30mm x 18.10mm x 15mm (L x W x H)
- Polyamide (PA66) moulded material in green colour housing
- Open and closed header, polarised moulding and guided pin alignment
- Tin plated brass terminal
- Nickel plated M2.5 steel captive screws with 0.4Nm torque
- Working temperature range from -40°C to 105°C
- Horizontal female plug style
- Flammability rating meets UL94 V-0
- cULus approved
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
24AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
320V
SVHC
Lead (21-Jan-2025)
No. of Positions
4Ways
Wire Size (AWG)
24AWG to 12AWG
Conductor Area CSA
2.5mm²
Rated Current
12A
Product Range
CTB9209
Technical Docs (1)
Alternatives for CTB9209/4
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0069
