Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCTB7300/36FCopy
Manufacturer Standard Lead Time19 weeks
Order Code3881830
Product RangeCTB7300
Your Part Number
623 In Stock
Need more?
623 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY206.950 (CNY233.8535) |
| 10+ | CNY205.270 (CNY231.9551) |
| 25+ | CNY203.580 (CNY230.0454) |
| 100+ | CNY201.890 (CNY228.1357) |
| 250+ | CNY194.280 (CNY219.5364) |
| 500+ | CNY190.400 (CNY215.152) |
Price for:Each
Minimum: 1
Multiple: 1
CNY206.95 (CNY233.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB7300/36FCopy
Manufacturer Standard Lead Time19 weeks
Order Code3881830
Product RangeCTB7300
Technical Datasheet
Pitch Spacing5mm
No. of Positions36Ways
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current13.5A
Rated Voltage380V
Product RangeCTB7300
SVHCLead (21-Jan-2025)
Product Overview
The CTB7300/36F is a 36-pole 250V/16A female header pluggable Terminal Block with UL94-V0 flame retardant PC grey moulding, tinned nickel plated brass pin/terminal, zinc plated steel rising clamp, M2.5 steel zinc plated captive screw, 5mm pitch, professional rising clamp terminal. It features anti solder wicking and guided pin alignment. It accepts 0.2 to 2.5mm² (24 to 12AWG) solid and stranded cable.
- For vertical or 90° mounting
- ≥2.5kV Dielectric strength
- 4kV Impulse withstand voltage
- 0.4Nm Torque
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Conductor Area CSA
4mm²
Rated Current
13.5A
Product Range
CTB7300
No. of Positions
36Ways
Wire Connection Method
Screw
Rated Voltage
380V
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
