Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCTB5000/4Copy
Order Code151791
Product RangeCTB5000
Your Part Number
No Longer Manufactured
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB5000/4Copy
Order Code151791
Product RangeCTB5000
Technical Datasheet
Pitch Spacing5mm
No. of Positions4Ways
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current16A
Rated Voltage250V
Block OrientationThrough Hole Right Angle
Product RangeCTB5000
Product Overview
The CTB5000/4 is a 4-pole 250V/29A low profile screw Terminal Block with UL94-V0 flame retardant PA grey moulding , tinned nickel plated brass pin/terminal, tin plated phosphor bronze wire protector, M2.5 steel zinc plated captive screw, 5mm pitch, solid block end stackable. It features test probe facility, anti solder wicking terminal, 0.5 to 1.5mm² (30 to 14AWG) solid cable, 0.5 to 1.5mm² (30 to 14AWG) solid cable and guided pin alignment.
- ≥2kV Dielectric strength
- 4kV Impulse withstand voltage
- 0.5Nm Torque
- 1.1mm Recommended PCB hole size
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
-
Conductor Area CSA
1.5mm²
Rated Current
16A
Block Orientation
Through Hole Right Angle
No. of Positions
4Ways
Wire Size AWG Max
-
Wire Connection Method
Screw
Rated Voltage
250V
Product Range
CTB5000
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
