Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCTB5000/3Copy
Order Code151790
Product RangeCTB5000
Your Part Number
No Longer Manufactured
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB5000/3Copy
Order Code151790
Product RangeCTB5000
Technical Datasheet
Pitch Spacing5mm
No. of Positions3Ways
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current16A
Rated Voltage250V
Block OrientationThrough Hole Right Angle
Product RangeCTB5000
SVHCLead (10-Jun-2022)
Product Overview
The CTB5000/3 is a 3-pole 5mm ultra low profile screw Terminal Block moulded in grey UL94-V0 flame retardant PC, brass contact with nickel-plated.2 and 3 pole interlocking mechanism for increased strength and guided pin alignment. 250V 29A rated, ≥2kV dielectric strength, 4kV impulse withstand voltage, M2.5 steel zinc plated and 0.5Nm screw/torque.
- 4 to 12-pole Pre-assembled
- Wire protector terminals
- 0.5 to 1.5mm² (30 to 14AWG) Solid cable
- 0.5 to 1mm² (30 to 14AWG) Stranded cable
- Anti solder wicking terminal
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
-
Conductor Area CSA
1.5mm²
Rated Current
16A
Block Orientation
Through Hole Right Angle
SVHC
Lead (10-Jun-2022)
No. of Positions
3Ways
Wire Size AWG Max
-
Wire Connection Method
Screw
Rated Voltage
250V
Product Range
CTB5000
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
