Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCTB3202/4Copy
Manufacturer Standard Lead Time27 weeks
Order Code2493635
Product RangeCTB3202
Your Part Number
101 In Stock
Need more?
101 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.680 (CNY12.0684) |
| 10+ | CNY9.400 (CNY10.622) |
| 100+ | CNY8.680 (CNY9.8084) |
| 500+ | CNY8.130 (CNY9.1869) |
| 1000+ | CNY7.840 (CNY8.8592) |
| 2500+ | CNY7.540 (CNY8.5202) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.68 (CNY12.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB3202/4Copy
Manufacturer Standard Lead Time27 weeks
Order Code2493635
Product RangeCTB3202
Technical Datasheet
Pitch Spacing5mm
No. of Positions4Ways
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA3.3mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole 45°
Product RangeCTB3202
SVHCLead (21-Jan-2025)
Product Overview
The CTB3202/4 from Camdenboss is a 4 pole, 45˚ rising clamp terminal block with 5mm pin spacing. This professional rising clamp terminal block is suitable for wire size ranging from 24AWG to 12AWG.
- Rated voltage of 300V and rated current of 15A
- Dimension is 20mm x 12.5mm x 12.3mm (L x W x H)
- Polyamide (PA66) moulded material
- Black colour housing
- Working temperature range from -33°C to 120°C
- Nickel plated M2.5 steel screw with 0.4Nm torque
- Flammability rating meets UL94 V-0
- cULus approved
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
3.3mm²
Rated Current
10A
Block Orientation
Through Hole 45°
SVHC
Lead (21-Jan-2025)
No. of Positions
4Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
CTB3202
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00523
