Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCTB1302/PS24Copy
Manufacturer Standard Lead Time27 weeks
Order Code2493629
Your Part Number
359 In Stock
Need more?
359 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.480 (CNY15.2324) |
| 10+ | CNY12.570 (CNY14.2041) |
| 100+ | CNY11.860 (CNY13.4018) |
| 250+ | CNY11.480 (CNY12.9724) |
| 500+ | CNY11.150 (CNY12.5995) |
| 1000+ | CNY10.740 (CNY12.1362) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.48 (CNY15.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB1302/PS24Copy
Manufacturer Standard Lead Time27 weeks
Order Code2493629
Technical Datasheet
Accessory TypePin Strip Header
For Use WithCamdenboss CTB1302 Series PCB Terminal Blocks
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The CTB1302/PS24 from Camdenboss is a 24 pin strip header with 5mm pin spacing. This header strip is suitable for wire size ranging from 22AWG to 14AWG.
- Rated voltage of 250V and rated current of 10A
- Dimension is 120mm x 2.8mm x 12.45mm (L x W x H)
- Polyamide (PA66) moulded material
- Guided pin alignment
- Anti solder wick pins
- Working temperature range from -33°C to 120°C
- Stainless steel pin
- Flammability rating meets UL94 V-0
- cULus approved
Applications
Industrial
Technical Specifications
Accessory Type
Pin Strip Header
Product Range
-
For Use With
Camdenboss CTB1302 Series PCB Terminal Blocks
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
