Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCTB0709/2Copy
Manufacturer Standard Lead Time27 weeks
Order Code2493625
Product RangeCTB0709
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.580 (CNY5.1754) |
| 100+ | CNY4.030 (CNY4.5539) |
| 250+ | CNY3.720 (CNY4.2036) |
| 500+ | CNY3.490 (CNY3.9437) |
| 1000+ | CNY3.360 (CNY3.7968) |
| 2500+ | CNY3.230 (CNY3.6499) |
Price for:Each
Minimum: 10
Multiple: 10
CNY45.80 (CNY51.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB0709/2Copy
Manufacturer Standard Lead Time27 weeks
Order Code2493625
Product RangeCTB0709
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions2Ways
Wire Size AWG Min30AWG
Wire Size AWG Max12AWG
Conductor Area CSA3.3mm²
Wire Connection MethodScrew
Rated Current20A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeCTB0709
SVHCLead (21-Jan-2025)
Product Overview
The CTB0709/2 from Camdenboss is a 2 pole high power rising clamp terminal block with 5.08mm pin spacing. This professional rising clamp terminal block is suitable for wire size ranging from 30AWG to 12AWG.
- Rated voltage of 300V and rated current of 20A
- Dimension is 10.16mm x 10.5mm x 18mm (L x W x H)
- Polyamide (PA66) moulded material
- Green colour housing
- Working temperature range from -33°C to 120°C
- Tin plated brass terminal
- Nickel plated brass wire clamp
- Nickel plated M3 steel captive screws with 0.4Nm torque
- Flammability rating meets UL94 V-0
- cULus approved
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
30AWG
Conductor Area CSA
3.3mm²
Rated Current
20A
Block Orientation
Through Hole Right Angle
SVHC
Lead (21-Jan-2025)
No. of Positions
2Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
CTB0709
Technical Docs (1)
Alternatives for CTB0709/2
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00362
