Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCSTBP92HE/5Copy
Order Code4064531
Product RangeCamblock Plus CSTBP92HE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.630 (CNY23.3119) |
| 10+ | CNY18.210 (CNY20.5773) |
| 100+ | CNY16.840 (CNY19.0292) |
| 250+ | CNY15.970 (CNY18.0461) |
| 500+ | CNY15.460 (CNY17.4698) |
| 1000+ | CNY14.270 (CNY16.1251) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.63 (CNY23.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCSTBP92HE/5Copy
Order Code4064531
Product RangeCamblock Plus CSTBP92HE Series
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions5Ways
Wire Size (AWG)26AWG to 21AWG
Conductor Area CSA0.5mm²
Wire Connection MethodPush In
Rated Current10A
Rated Voltage250V
Product RangeCamblock Plus CSTBP92HE Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
3.81mm
Wire Size (AWG)
26AWG to 21AWG
Wire Connection Method
Push In
Rated Voltage
250V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
5Ways
Conductor Area CSA
0.5mm²
Rated Current
10A
Product Range
Camblock Plus CSTBP92HE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045
