Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCSTBP92HE/3Copy
Manufacturer Standard Lead Time10 weeks
Order Code3228556
Product RangeCamBlock Plus
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.140 (CNY12.5882) |
| 10+ | CNY10.240 (CNY11.5712) |
| 100+ | CNY9.380 (CNY10.5994) |
| 500+ | CNY8.750 (CNY9.8875) |
| 1000+ | CNY8.450 (CNY9.5485) |
| 2500+ | CNY8.290 (CNY9.3677) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.14 (CNY12.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCSTBP92HE/3Copy
Manufacturer Standard Lead Time10 weeks
Order Code3228556
Product RangeCamBlock Plus
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions3Ways
Wire Size (AWG)28AWG to 16AWG
Conductor Area CSA1.31mm²
Wire Connection MethodPush In
Rated Current10A
Rated Voltage250V
Product RangeCamBlock Plus
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
3.81mm
Wire Size (AWG)
28AWG to 16AWG
Wire Connection Method
Push In
Rated Voltage
250V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
3Ways
Conductor Area CSA
1.31mm²
Rated Current
10A
Product Range
CamBlock Plus
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0027
