Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCSTBP92HE/2Copy
Order Code3228555
Product RangeCamBlock Plus
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.590 (CNY8.5767) |
| 10+ | CNY6.980 (CNY7.8874) |
| 100+ | CNY6.390 (CNY7.2207) |
| 500+ | CNY5.960 (CNY6.7348) |
| 1000+ | CNY5.760 (CNY6.5088) |
| 2500+ | CNY5.650 (CNY6.3845) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.59 (CNY8.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCSTBP92HE/2Copy
Order Code3228555
Product RangeCamBlock Plus
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions2Ways
Wire Size (AWG)28AWG to 16AWG
Conductor Area CSA1.31mm²
Wire Connection MethodPush In
Rated Current10A
Rated Voltage250V
Product RangeCamBlock Plus
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
3.81mm
Wire Size (AWG)
28AWG to 16AWG
Wire Connection Method
Push In
Rated Voltage
250V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
2Ways
Conductor Area CSA
1.31mm²
Rated Current
10A
Product Range
CamBlock Plus
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
