Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCSTBP92HC/4Copy
Manufacturer Standard Lead Time34 weeks
Order Code4064528
Product RangeCSTBP92HC Series
Your Part Number
897 In Stock
Need more?
897 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.480 (CNY19.7524) |
| 10+ | CNY15.440 (CNY17.4472) |
| 100+ | CNY14.280 (CNY16.1364) |
| 250+ | CNY13.540 (CNY15.3002) |
| 500+ | CNY13.100 (CNY14.803) |
| 1000+ | CNY12.100 (CNY13.673) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.48 (CNY19.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCSTBP92HC/4Copy
Manufacturer Standard Lead Time34 weeks
Order Code4064528
Product RangeCSTBP92HC Series
Technical Datasheet
Pitch Spacing2.5mm
No. of Positions4Ways
Wire Size (AWG)26AWG to 20AWG
Conductor Area CSA0.5mm²
Wire Connection MethodPush In
Rated Current5A
Rated Voltage250V
Product RangeCSTBP92HC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
2.5mm
Wire Size (AWG)
26AWG to 20AWG
Wire Connection Method
Push In
Rated Voltage
250V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
4Ways
Conductor Area CSA
0.5mm²
Rated Current
5A
Product Range
CSTBP92HC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024
