Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCSTBP92HC/2Copy
Manufacturer Standard Lead Time10 weeks
Order Code3228550
Product RangeCamBlock Plus
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.820 (CNY8.8366) |
| 10+ | CNY7.190 (CNY8.1247) |
| 100+ | CNY6.580 (CNY7.4354) |
| 500+ | CNY6.140 (CNY6.9382) |
| 1000+ | CNY5.930 (CNY6.7009) |
| 2500+ | CNY5.820 (CNY6.5766) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.82 (CNY8.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCSTBP92HC/2Copy
Manufacturer Standard Lead Time10 weeks
Order Code3228550
Product RangeCamBlock Plus
Technical Datasheet
Pitch Spacing2.5mm
No. of Positions2Ways
Wire Size (AWG)26AWG to 20AWG
Conductor Area CSA0.5mm²
Wire Connection MethodPush In
Rated Current5A
Rated Voltage250V
Product RangeCamBlock Plus
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
2.5mm
Wire Size (AWG)
26AWG to 20AWG
Wire Connection Method
Push In
Rated Voltage
250V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
2Ways
Conductor Area CSA
0.5mm²
Rated Current
5A
Product Range
CamBlock Plus
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012
