Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCSTBP9208/2Copy
Manufacturer Standard Lead Time10 weeks
Order Code3228548
Product RangeCamBlock Plus
Your Part Number
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.300 (CNY9.379) |
| 10+ | CNY7.630 (CNY8.6219) |
| 100+ | CNY6.990 (CNY7.8987) |
| 500+ | CNY6.520 (CNY7.3676) |
| 1000+ | CNY6.300 (CNY7.119) |
| 2500+ | CNY6.180 (CNY6.9834) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.30 (CNY9.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCSTBP9208/2Copy
Manufacturer Standard Lead Time10 weeks
Order Code3228548
Product RangeCamBlock Plus
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions2Ways
Wire Size (AWG)28AWG to 14AWG
Conductor Area CSA2.08mm²
Wire Connection MethodPush In
Rated Current20A
Rated Voltage450V
Product RangeCamBlock Plus
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
28AWG to 14AWG
Wire Connection Method
Push In
Rated Voltage
450V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
2Ways
Conductor Area CSA
2.08mm²
Rated Current
20A
Product Range
CamBlock Plus
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0033
