Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCSTBP45VDB/2Copy
Manufacturer Standard Lead Time10 weeks
Order Code3228534
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.810 (CNY3.1753) |
| 100+ | CNY2.470 (CNY2.7911) |
| 500+ | CNY2.280 (CNY2.5764) |
| 1000+ | CNY2.140 (CNY2.4182) |
| 2500+ | CNY2.060 (CNY2.3278) |
| 5000+ | CNY1.980 (CNY2.2374) |
Price for:Each
Minimum: 10
Multiple: 10
CNY28.10 (CNY31.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCSTBP45VDB/2Copy
Manufacturer Standard Lead Time10 weeks
Order Code3228534
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions2Ways
Wire Size AWG Min28AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.3mm²
Wire Connection MethodPush In
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole 45°
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
28AWG
Conductor Area CSA
1.3mm²
Rated Current
10A
Block Orientation
Through Hole 45°
SVHC
No SVHC (21-Jan-2025)
No. of Positions
2Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Push In
Rated Voltage
300V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
