Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCSTBP254V/2Copy
Manufacturer Standard Lead Time10 weeks
Order Code3228530
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.100 (CNY5.763) |
| 100+ | CNY4.490 (CNY5.0737) |
| 250+ | CNY4.140 (CNY4.6782) |
| 500+ | CNY3.880 (CNY4.3844) |
| 1000+ | CNY3.740 (CNY4.2262) |
| 2500+ | CNY3.600 (CNY4.068) |
Price for:Each
Minimum: 10
Multiple: 10
CNY51.00 (CNY57.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCSTBP254V/2Copy
Manufacturer Standard Lead Time10 weeks
Order Code3228530
Technical Datasheet
Pitch Spacing2.54mm
No. of Positions2Ways
Wire Size AWG Min28AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.3mm²
Wire Connection MethodPush In
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
2.54mm
Wire Size AWG Min
28AWG
Conductor Area CSA
1.3mm²
Rated Current
10A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (21-Jan-2025)
No. of Positions
2Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Push In
Rated Voltage
300V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012
