Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCSTBP254H/3Copy
Manufacturer Standard Lead Time10 weeks
Order Code3228529
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.630 (CNY8.6219) |
| 10+ | CNY6.720 (CNY7.5936) |
| 100+ | CNY6.200 (CNY7.006) |
| 500+ | CNY5.810 (CNY6.5653) |
| 1000+ | CNY5.600 (CNY6.328) |
| 2500+ | CNY5.380 (CNY6.0794) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.63 (CNY8.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCSTBP254H/3Copy
Manufacturer Standard Lead Time10 weeks
Order Code3228529
Technical Datasheet
Pitch Spacing2.54mm
No. of Positions3Ways
Wire Size AWG Min28AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.3mm²
Wire Connection MethodPush In
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
2.54mm
Wire Size AWG Min
28AWG
Conductor Area CSA
1.3mm²
Rated Current
10A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (21-Jan-2025)
No. of Positions
3Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Push In
Rated Voltage
300V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
