Print Page
Image is for illustrative purposes only. Please refer to product description.

2,831 In Stock
Need more?
2,831 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.100 (CNY2.373) |
| 50+ | CNY1.970 (CNY2.2261) |
| 100+ | CNY1.830 (CNY2.0679) |
| 500+ | CNY1.730 (CNY1.9549) |
Price for:Each
Minimum: 10
Multiple: 10
CNY21.00 (CNY23.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCST06S08HCopy
Order Code2345253
Technical Datasheet
Product Range-
Actuator OrientationSide Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Actuating Force160gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CST06S08H is a 6mm square type PCB Tactile Switch with silver-plated phosphor bronze contacts.
- Advanced switch technology
- Positive tactile action
- Tamper proof application
Applications
Industrial
Technical Specifications
Product Range
-
Switch Mounting
Through Hole
Actuating Force
160gf
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Non Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for CST06S08H
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
