Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCQX010006Copy
Order Code2319888
Product RangeCamRack-QX
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY235.330 (CNY265.9229) |
| 5+ | CNY227.960 (CNY257.5948) |
| 10+ | CNY219.400 (CNY247.922) |
| 20+ | CNY205.800 (CNY232.554) |
| 50+ | CNY203.330 (CNY229.7629) |
Price for:1 Pair
Minimum: 1
Multiple: 1
CNY235.33 (CNY265.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCQX010006Copy
Order Code2319888
Product RangeCamRack-QX
Technical Datasheet
Accessory Type19" Profile
For Use WithCamRack QX 19" Wall Mount Racks
Product RangeCamRack-QX
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Anthracite Ral 7016
Technical Specifications
Accessory Type
19" Profile
Product Range
CamRack-QX
For Use With
CamRack QX 19" Wall Mount Racks
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.7
