Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCNMB/5/KITCopy
Manufacturer Standard Lead Time21 weeks
Order Code3954254
Product RangeCNMB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY136.760 (CNY154.5388) |
| 5+ | CNY134.030 (CNY151.4539) |
| 10+ | CNY131.290 (CNY148.3577) |
| 20+ | CNY128.560 (CNY145.2728) |
| 50+ | CNY125.820 (CNY142.1766) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY136.76 (CNY154.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCNMB/5/KITCopy
Manufacturer Standard Lead Time21 weeks
Order Code3954254
Product RangeCNMB Series
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialPolycarbonate
External Height - Metric58mm
External Width - Metric90mm
External Depth - Metric88mm
IP RatingIP20
Body ColourLight Grey
NEMA Rating-
External Height - Imperial2.28"
External Width - Imperial3.54"
External Depth - Imperial3.46"
Product RangeCNMB Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
58mm
External Depth - Metric
88mm
Body Colour
Light Grey
External Height - Imperial
2.28"
External Depth - Imperial
3.46"
SVHC
No SVHC (19-Jan-2021)
Enclosure Material
Polycarbonate
External Width - Metric
90mm
IP Rating
IP20
NEMA Rating
-
External Width - Imperial
3.54"
Product Range
CNMB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075
