Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCNMB/2/TG508Copy
Manufacturer Standard Lead Time14 weeks
Order Code1774519
Product RangeCNMB
Your Part Number
15 In Stock
90 more incoming. You can reserve stock now
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.200 (CNY5.876) |
| 50+ | CNY5.100 (CNY5.763) |
| 100+ | CNY5.000 (CNY5.650) |
| 250+ | CNY4.890 (CNY5.5257) |
Price for:Each
Minimum: 10
Multiple: 10
CNY52.00 (CNY58.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCNMB/2/TG508Copy
Manufacturer Standard Lead Time14 weeks
Order Code1774519
Product RangeCNMB
Technical Datasheet
Accessory TypeTerminal Guard
Product RangeCNMB
SVHCNo SVHC (04-Feb-2026)
Product Overview
Camden Boss perforated terminal guard.
- Pitch: 5.08mm
- Dimensions: (D/L x W x H): 35.5 x 29.90 x 20mm
- Number of poles: 6
Technical Specifications
Accessory Type
Terminal Guard
Product Range
CNMB
For Use With
CNMB Series DIN Rail Standard Height Module Boxes
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
