Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCHH641NGYCopy
Order Code2346742
Product Range64
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.640 (CNY101.2932) |
| 5+ | CNY85.440 (CNY96.5472) |
| 10+ | CNY80.600 (CNY91.078) |
| 20+ | CNY79.230 (CNY89.5299) |
| 50+ | CNY78.040 (CNY88.1852) |
Price for:Each
Minimum: 1
Multiple: 1
CNY89.64 (CNY101.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCHH641NGYCopy
Order Code2346742
Product Range64
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric20mm
External Width - Metric80mm
External Depth - Metric100mm
IP RatingIP62
Body ColourGrey
NEMA Rating-
External Height - Imperial0.79"
External Width - Imperial3.15"
External Depth - Imperial3.94"
Product Range64
SVHCNo SVHC (21-Jan-2025)
Product Overview
This IP62 rated multi-purpose snap-fit handheld enclosure has been designed to enable quick assembly.
- Moulded in high grade ABS, UL94-V0
- Snap-fit base and lid assembly
- Recesses in lid and base for membrane keypads or overlays
- PCB pillars in lid and base
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
20mm
External Depth - Metric
100mm
Body Colour
Grey
External Height - Imperial
0.79"
External Depth - Imperial
3.94"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
80mm
IP Rating
IP62
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
64
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39239000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
