Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCDICMP006Copy
Manufacturer Standard Lead Time3 weeks
Order Code2392766
Product RangeCDIC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY210.760 (CNY238.1588) |
| 5+ | CNY206.550 (CNY233.4015) |
| 10+ | CNY202.330 (CNY228.6329) |
| 20+ | CNY198.120 (CNY223.8756) |
| 50+ | CNY193.900 (CNY219.107) |
Price for:Each
Minimum: 1
Multiple: 1
CNY210.76 (CNY238.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCDICMP006Copy
Manufacturer Standard Lead Time3 weeks
Order Code2392766
Product RangeCDIC
Technical Datasheet
Plate TypeAssembly Plate
Plate MaterialSteel
Plate Colour-
For Use WithDesktop Instrument Cases
External Depth - Metric210mm
External Width - Metric336.5mm
External Height - Metric-
External Depth - Imperial8.27"
External Width - Imperial13.25"
External Height - Imperial-
Product RangeCDIC
SVHCNo SVHC (21-Jan-2025)
Product Overview
A mounting plate for use with the CamdenBoss range of desktop instrument cases.
- 1mm thick zinc plated steel
- Fits enclosure of dimensions 120x350x260mm (HxWxD)
Technical Specifications
Plate Type
Assembly Plate
Plate Colour
-
External Depth - Metric
210mm
External Height - Metric
-
External Width - Imperial
13.25"
Product Range
CDIC
Plate Material
Steel
For Use With
Desktop Instrument Cases
External Width - Metric
336.5mm
External Depth - Imperial
8.27"
External Height - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84879090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
