Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCCV2C/CHCopy
Manufacturer Standard Lead Time33 weeks
Order Code2747152
Product RangeCamCirc
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.420 (CNY102.1746) |
| 10+ | CNY87.730 (CNY99.1349) |
| 25+ | CNY85.020 (CNY96.0726) |
| 100+ | CNY83.320 (CNY94.1516) |
| 250+ | CNY81.620 (CNY92.2306) |
| 500+ | CNY79.920 (CNY90.3096) |
Price for:Each
Minimum: 1
Multiple: 1
CNY90.42 (CNY102.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCCV2C/CHCopy
Manufacturer Standard Lead Time33 weeks
Order Code2747152
Product RangeCamCirc
Technical Datasheet
Connector Shell Size-
Cable Diameter Max5.2mm
Strain Relief Material-
Product RangeCamCirc
For Use WithCamCirc Cable Mount Plugs & Receptacles
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Shell Size
-
Strain Relief Material
-
For Use With
CamCirc Cable Mount Plugs & Receptacles
Cable Diameter Max
5.2mm
Product Range
CamCirc
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
