Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCCV2C/CGCopy
Manufacturer Standard Lead Time33 weeks
Order Code2747151
Product RangeCamCirc
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY93.970 (CNY106.1861) |
| 10+ | CNY84.590 (CNY95.5867) |
| 25+ | CNY82.900 (CNY93.677) |
| 100+ | CNY81.210 (CNY91.7673) |
| 250+ | CNY79.520 (CNY89.8576) |
| 500+ | CNY77.830 (CNY87.9479) |
Price for:Each
Minimum: 1
Multiple: 1
CNY93.97 (CNY106.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCCV2C/CGCopy
Manufacturer Standard Lead Time33 weeks
Order Code2747151
Product RangeCamCirc
Technical Datasheet
Connector Shell Size-
Cable Diameter Max4.7mm
Strain Relief Material-
Product RangeCamCirc
For Use WithCamCirc Cable Mount Plugs & Receptacles
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Shell Size
-
Strain Relief Material
-
For Use With
CamCirc Cable Mount Plugs & Receptacles
Cable Diameter Max
4.7mm
Product Range
CamCirc
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
