Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCCV2C/CECopy
Manufacturer Standard Lead Time33 weeks
Order Code2747150
Product RangeCamCirc
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.060 (CNY91.5978) |
| 10+ | CNY73.100 (CNY82.603) |
| 25+ | CNY69.080 (CNY78.0604) |
| 100+ | CNY64.850 (CNY73.2805) |
| 250+ | CNY62.100 (CNY70.173) |
| 500+ | CNY59.520 (CNY67.2576) |
Price for:Each
Minimum: 1
Multiple: 1
CNY81.06 (CNY91.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCCV2C/CECopy
Manufacturer Standard Lead Time33 weeks
Order Code2747150
Product RangeCamCirc
Technical Datasheet
Connector Shell Size-
Cable Diameter Max4.1mm
Strain Relief Material-
Product RangeCamCirc
For Use WithCamCirc Cable Mount Plugs & Receptacles
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Shell Size
-
Strain Relief Material
-
For Use With
CamCirc Cable Mount Plugs & Receptacles
Cable Diameter Max
4.1mm
Product Range
CamCirc
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
