Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCCV1C/CC
Order Code2747146
Product RangeCamCirc
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.590 (CNY71.8567) |
| 10+ | CNY57.830 (CNY65.3479) |
| 100+ | CNY54.670 (CNY61.7771) |
| 250+ | CNY51.050 (CNY57.6865) |
| 500+ | CNY48.710 (CNY55.0423) |
| 1000+ | CNY46.920 (CNY53.0196) |
Price for:Each
Minimum: 1
Multiple: 1
CNY63.59 (CNY71.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCCV1C/CC
Order Code2747146
Product RangeCamCirc
Technical Datasheet
Connector Shell Size-
Cable Diameter Max3.1mm
Strain Relief Material-
Product RangeCamCirc
For Use WithCamCirc Cable Mount Plugs & Receptacles
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CCV1C/CC is a circular connector cable clamp set designed for use with CamdenBoss CCA and CCT connector ranges. It provides secure cable retention and strain relief, ensuring reliable performance in demanding environments. This clamp set is available in shielded, unshielded, and environmental-sealed versions to suit various application requirements.
- Ideal for: Industrial and electronic applications requiring robust cable management
- Compatible with: CamdenBoss CCA and CCT connector ranges
- Variants: Shielded, unshielded, and environmental-sealed options
- Cable size range: 2.6mm to 8.7mm (multiple size options available)
- Provides: Secure cable retention and strain relief
Technical Specifications
Connector Shell Size
-
Strain Relief Material
-
For Use With
CamCirc Cable Mount Plugs & Receptacles
Cable Diameter Max
3.1mm
Product Range
CamCirc
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
