Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCCU4C/CNCopy
Order Code2747139
Product RangeCamCirc
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.290 (CNY108.8077) |
| 10+ | CNY86.370 (CNY97.5981) |
| 25+ | CNY81.620 (CNY92.2306) |
| 100+ | CNY76.530 (CNY86.4789) |
| 250+ | CNY73.080 (CNY82.5804) |
| 500+ | CNY70.250 (CNY79.3825) |
Price for:Each
Minimum: 1
Multiple: 1
CNY96.29 (CNY108.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCCU4C/CNCopy
Order Code2747139
Product RangeCamCirc
Technical Datasheet
Connector Shell Size-
Cable Diameter Max7.7mm
Strain Relief Material-
Product RangeCamCirc
For Use WithCamCirc Cable Mount Plugs & Receptacles
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Shell Size
-
Strain Relief Material
-
For Use With
CamCirc Cable Mount Plugs & Receptacles
Cable Diameter Max
7.7mm
Product Range
CamCirc
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
