Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCCU4C/CKCopy
Manufacturer Standard Lead Time33 weeks
Order Code2747138
Product RangeCamCirc
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY164.430 (CNY185.8059) |
| 10+ | CNY147.990 (CNY167.2287) |
| 25+ | CNY145.040 (CNY163.8952) |
| 100+ | CNY142.080 (CNY160.5504) |
| 250+ | CNY139.120 (CNY157.2056) |
| 500+ | CNY136.160 (CNY153.8608) |
Price for:Each
Minimum: 1
Multiple: 1
CNY164.43 (CNY185.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCCU4C/CKCopy
Manufacturer Standard Lead Time33 weeks
Order Code2747138
Product RangeCamCirc
Technical Datasheet
Connector Shell Size-
Cable Diameter Max6.7mm
Strain Relief Material-
Product RangeCamCirc
For Use WithCamCirc Cable Mount Plugs & Receptacles
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Shell Size
-
Strain Relief Material
-
For Use With
CamCirc Cable Mount Plugs & Receptacles
Cable Diameter Max
6.7mm
Product Range
CamCirc
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
