Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCCU4C/AKCopy
Manufacturer Standard Lead Time33 weeks
Order Code2747141
Product RangeCamCirc
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.980 (CNY111.8474) |
| 10+ | CNY89.260 (CNY100.8638) |
| 25+ | CNY84.360 (CNY95.3268) |
| 100+ | CNY79.180 (CNY89.4734) |
| 250+ | CNY75.830 (CNY85.6879) |
| 500+ | CNY72.680 (CNY82.1284) |
Price for:Each
Minimum: 1
Multiple: 1
CNY98.98 (CNY111.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCCU4C/AKCopy
Manufacturer Standard Lead Time33 weeks
Order Code2747141
Product RangeCamCirc
Technical Datasheet
Connector Shell Size-
Cable Diameter Max6.7mm
Strain Relief Material-
Product RangeCamCirc
For Use WithCamCirc Cable Mount Plugs & Receptacles
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Shell Size
-
Strain Relief Material
-
For Use With
CamCirc Cable Mount Plugs & Receptacles
Cable Diameter Max
6.7mm
Product Range
CamCirc
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
