Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCCB1S1/03Copy
Manufacturer Standard Lead Time32 weeks
Order Code2747111
Product RangeCamCirc CCB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY156.660 (CNY177.0258) |
| 5+ | CNY156.290 (CNY176.6077) |
| 10+ | CNY155.910 (CNY176.1783) |
| 25+ | CNY155.540 (CNY175.7602) |
| 50+ | CNY155.160 (CNY175.3308) |
| 100+ | CNY154.780 (CNY174.9014) |
Price for:Each
Minimum: 1
Multiple: 1
CNY156.66 (CNY177.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCCB1S1/03Copy
Manufacturer Standard Lead Time32 weeks
Order Code2747111
Product RangeCamCirc CCB Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeCamCirc CCB Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts3Contacts
Circular Connector Contact TypeSolder Socket
Coupling StylePush-Pull
Connector Body MaterialBrass Body
Connector Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
IP RatingIP68
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 102 Size
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
Solder Socket
Connector Body Material
Brass Body
Contact Material
Brass
IP Rating
IP68
Product Range
CamCirc CCB Series
No. of Contacts
3Contacts
Coupling Style
Push-Pull
Connector Body Plating
Nickel
Contact Plating
Gold
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
