Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCBWMC-GYCopy
Manufacturer Standard Lead Time11 weeks
Order Code3703959
Product RangeHex-Box IoT
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.210 (CNY84.9873) |
| 5+ | CNY72.910 (CNY82.3883) |
| 10+ | CNY70.700 (CNY79.891) |
| 20+ | CNY68.620 (CNY77.5406) |
| 50+ | CNY66.610 (CNY75.2693) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.21 (CNY84.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCBWMC-GYCopy
Manufacturer Standard Lead Time11 weeks
Order Code3703959
Product RangeHex-Box IoT
Technical Datasheet
Accessory TypeCircular Wall Mount Bracket
For Use WithCamdenBoss Hex-Box IoT Enclosures
Product RangeHex-Box IoT
SVHCNo SVHC (04-Feb-2026)
Product Overview
Transform your Hex-Box IoT Enclosure into a wall-mountable enclosure with the Circular Wall Mount Bracket. This circular mounting bracket is packed full of mounting options and offers seamless and discrete mounting to retain the modern aesthetic look of your housing, whilst gaining additional functionality.
- Two keyhole mounting slots allows for quick and easy wall mounting
- Raised rib standoffs help with stability of the enclosure on uneven walls
- Two sets of UK single gang back box mounting points in two off centre orientations
- 25mm knockout for concealed cable management (customisation required to the enclosure base, using the guide provided)
- Four static mount points/slots provides easy and flexible wall mount fitting
- Easy installation - screw the lugs to the enclosure, twist 30 degrees and your bracket is attached
- Supplied with 3x screws and 3x lugs
Technical Specifications
Accessory Type
Circular Wall Mount Bracket
Product Range
Hex-Box IoT
For Use With
CamdenBoss Hex-Box IoT Enclosures
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
