Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCBRPC-CLRCopy
Manufacturer Standard Lead Time5 weeks
Order Code2360786
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.970 (CNY98.2761) |
| 5+ | CNY84.080 (CNY95.0104) |
| 10+ | CNY76.060 (CNY85.9478) |
| 20+ | CNY72.490 (CNY81.9137) |
| 50+ | CNY69.390 (CNY78.4107) |
Price for:Each
Minimum: 1
Multiple: 1
CNY86.97 (CNY98.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCBRPC-CLRCopy
Manufacturer Standard Lead Time5 weeks
Order Code2360786
Technical Datasheet
For Use WithRaspberry Pi Camera
External Height40.37mm
External Width48mm
External Depth25.37mm
Enclosure MaterialPolystyrene
Enclosure / Case MaterialPlastic
Body ColourTransparent
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CBRPC-CLR is a crystal clear Camera Enclosure made of high impact polystyrene (HIPS) with acrylic capped ABS carbon fibre finish. This enclosure is designed to house the Raspberry Pi Camera via clip-in grooves (no screw required). This enclosure is ideal for wall mounting.
- Designed to house the Pi Camera via clip-in grooves
- All cut-outs are pre-cut into the case
- Wall mountable
- High gloss finish
- Suitable for Pi camera and Pi camera Noir
Applications
Security
Notes
Supplied with rubber feet.
Technical Specifications
For Use With
Raspberry Pi Camera
External Width
48mm
Enclosure Material
Polystyrene
Body Colour
Transparent
External Height
40.37mm
External Depth
25.37mm
Enclosure / Case Material
Plastic
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for CBRPC-CLR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
