Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCBEAC-04-WHCopy
Manufacturer Standard Lead Time5 weeks
Order Code3617768
Product RangeEasy Assembly Electronics Enclosures
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY94.800 (CNY107.124) |
| 5+ | CNY82.960 (CNY93.7448) |
| 10+ | CNY68.740 (CNY77.6762) |
| 20+ | CNY61.620 (CNY69.6306) |
| 50+ | CNY56.880 (CNY64.2744) |
Price for:Each
Minimum: 1
Multiple: 1
CNY94.80 (CNY107.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCBEAC-04-WHCopy
Manufacturer Standard Lead Time5 weeks
Order Code3617768
Product RangeEasy Assembly Electronics Enclosures
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric50mm
External Width - Metric90mm
External Depth - Metric150mm
IP RatingIP40
Body ColourWhite
NEMA Rating-
External Height - Imperial1.97"
External Width - Imperial3.54"
External Depth - Imperial5.91"
Product RangeEasy Assembly Electronics Enclosures
SVHCNo SVHC (04-Feb-2026)
Product Overview
This UK manufactured universal enclosure has been designed to provide flexibility and increased functionality. A unique, dual action lid and clip-in-points for your PCB, reduces assembly time whilst providing the end user with a premium quality, modern product. Moulded from ABS UL94-V0 material, in a variety of sizes and colours, with optional DIN Rail / wall mount brackets available. If you need an enclosure that can handle your electronic applications whilst looking good, then look no further!
- Dual action lid
- Spring feature in lid
- No corner pillars
- PCB edge corner supports in the base
- Easy assembly ledge
- Multiple PCB mounting points in base and lid
- Smooth finish
- Raspberry Pi compatible
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
50mm
External Depth - Metric
150mm
Body Colour
White
External Height - Imperial
1.97"
External Depth - Imperial
5.91"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
90mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
3.54"
Product Range
Easy Assembly Electronics Enclosures
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.289
