Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoBIM2005/IP-GYCopy
Manufacturer Standard Lead Time13 weeks
Order Code1511442
Product Range2000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.850 (CNY97.0105) |
| 5+ | CNY84.140 (CNY95.0782) |
| 10+ | CNY82.420 (CNY93.1346) |
| 20+ | CNY80.700 (CNY91.191) |
| 50+ | CNY78.990 (CNY89.2587) |
Price for:Each
Minimum: 1
Multiple: 1
CNY85.85 (CNY97.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoBIM2005/IP-GYCopy
Manufacturer Standard Lead Time13 weeks
Order Code1511442
Product Range2000
Technical Datasheet
Enclosure TypeFlanged Lid
Enclosure MaterialABS
External Height - Metric50mm
External Width - Metric80mm
External Depth - Metric172mm
IP RatingIP54
Body ColourGrey
NEMA Rating-
External Height - Imperial1.97"
External Width - Imperial3.15"
External Depth - Imperial6.77"
Product Range2000
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2000 series Universal Enclosure is made of high impact acrylonitrile butadiene styrene (ABS) lid and base with grey finish. These flanged enclosures are suitable for applications requiring surface mounting and protection against dust and water ingress. Provides extra security once mounted by restricting access to the screws in the lid.
- IP65 with gasket option (not included) or IP54 standard
- Lid mounted by four M3 machine screws
- Brass inserts incorporated into the base allow for repetitive removal of the lid (maintenance)
- Polished finish for a ease of cleaning and superior appearance
- Integral mounting guides designed to accept 1.6mm PCB’s
- Resistant to temperatures of up to 85°C
- Includes lid, base and M3 machine screws
Technical Specifications
Enclosure Type
Flanged Lid
External Height - Metric
50mm
External Depth - Metric
172mm
Body Colour
Grey
External Height - Imperial
1.97"
External Depth - Imperial
6.77"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
80mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
2000
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
