Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoBIM2003/13-GY/GYCopy
Manufacturer Standard Lead Time13 weeks
Order Code1171681
Product Range2000
Your Part Number
178 In Stock
Need more?
178 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.970 (CNY48.5561) |
| 5+ | CNY39.870 (CNY45.0531) |
| 10+ | CNY38.580 (CNY43.5954) |
| 20+ | CNY37.770 (CNY42.6801) |
| 50+ | CNY36.950 (CNY41.7535) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.97 (CNY48.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoBIM2003/13-GY/GYCopy
Manufacturer Standard Lead Time13 weeks
Order Code1171681
Product Range2000
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric31mm
External Width - Metric62mm
External Depth - Metric112mm
IP RatingIP54
Body ColourGrey
NEMA Rating-
External Height - Imperial1.22"
External Width - Imperial2.44"
External Depth - Imperial4.41"
Product Range2000
SVHCNo SVHC (21-Jan-2025)
Product Overview
An electronics enclosure with solid ABS lid, designed for a large number of applications.
- ABS construction lid and base to IP54 standard
- Lid mounted by four M3 machine screws
- Brass inserts in bases enable repeated lid removal
- Excellent machining properties
- Integral mounting guides accept 1.6mm PCBs
- PCB adaptors for horizontal PCB mounting
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
31mm
External Depth - Metric
112mm
Body Colour
Grey
External Height - Imperial
1.22"
External Depth - Imperial
4.41"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
62mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.44"
Product Range
2000
Technical Docs (2)
Alternatives for BIM2003/13-GY/GY
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062
